395-035-559-403

Heilind Number:EDA395-035-559-403
Manufacturer:EDAC
Manufacturer Number:395-035-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-559-403

Detailed Description

Enhance your electronic connections with this high-quality, black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 35 positions with a 1-row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees longevity and reliable performance. The right angle mount orientation offers versatility in installation, while its .1-inch pitch and .2-inch row spacing facilitate easy connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.