395-035-559-404

Heilind Number:EDA395-035-559-404
Manufacturer:EDAC
Manufacturer Number:395-035-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 35 positions, ensuring efficient data transfer. Crafted with precision, it guarantees secure contact thanks to its durable Copper Alloy construction. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Offering a pitch of .1 inches and a row spacing of .2 inches, it's perfect for compact PCB designs. The right-angle mount orientation allows for easy installation, while the sleek black color adds a touch of sophistication to your electronic projects. Upgrade your connectivity solutions with this essential component.