395-035-559-458

Heilind Number:EDA395-035-559-458
Manufacturer:EDAC
Manufacturer Number:395-035-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-559-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 35 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on the PCB. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential connector for seamless and dependable connections.