395-036-520-108

Heilind Number:EDA395-036-520-108
Manufacturer:EDAC
Manufacturer Number:395-036-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 36 positions in a single row, it ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this connector for seamless performance in your electronic projects.