395-036-520-201

Heilind Number:EDA395-036-520-201
Manufacturer:EDAC
Manufacturer Number:395-036-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, meticulously designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and a total of 36 positions, it offers ample space for your connections. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Rest assured of its high-quality standards as it is RoHS compliant. Elevate your PCB assembly with this essential connector.