395-036-520-412

Heilind Number:EDA395-036-520-412
Manufacturer:EDAC
Manufacturer Number:395-036-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-412

Detailed Description

Enhance connectivity within your electronics with our Black Board To Board PCB Connector. Featuring 36 positions in a single row, this connector ensures seamless communication between components. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. The straight mount orientation further simplifies installation. Trust this connector to optimize your PCB connections efficiently.