395-036-520-458

Heilind Number:EDA395-036-520-458
Manufacturer:EDAC
Manufacturer Number:395-036-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable durability while maintaining a stylish appearance. With a contact material crafted from Copper Alloy, this connector guarantees efficient power transmission. Boasting 36 positions and a 3A amperage, it offers ample connectivity for your devices. The straight mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Designed for seamless integration, this connector is a must-have for any PCB application. Explore our range of connectors for more options to suit your needs.