395-036-520-512

Heilind Number:EDA395-036-520-512
Manufacturer:EDAC
Manufacturer Number:395-036-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-512

Detailed Description

Enhance your electronic connections with our high-performance 36-position Board To Board PCB Connector. Designed for seamless integration within your PCB assembly, this essential component features two rows for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout. The contacts, made of Copper Alloy, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its straight mount orientation for secure and stable installation. Elevate your connectivity standards with this essential component.