395-036-520-802

Heilind Number:EDA395-036-520-802
Manufacturer:EDAC
Manufacturer Number:395-036-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-802

Detailed Description

Enhance your PCB connections with this sleek and durable Black Card Edge Connector. Designed for optimal performance, it features two rows of 36 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Its straight mount orientation simplifies installation, making it suitable for various applications in the digital realm. Upgrade your connectivity with this essential component.