395-036-520-808

Heilind Number:EDA395-036-520-808
Manufacturer:EDAC
Manufacturer Number:395-036-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-808

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers seamless integration on your board. The straight mount orientation and 36 positions ensure convenient and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and efficient solution for your electronic projects. Upgrade your setup with this high-quality connector for optimal functionality.