395-036-520-812

Heilind Number:EDA395-036-520-812
Manufacturer:EDAC
Manufacturer Number:395-036-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-520-812

Detailed Description

Power up your connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a compact, double-row layout, ensuring efficient power delivery in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Choose straight mount orientation for easy installation. Elevate your electronics with this essential connectivity solution.