395-036-521-102

Heilind Number:EDA395-036-521-102
Manufacturer:EDAC
Manufacturer Number:395-036-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 36 gold-plated contacts for optimal signal conductivity. The rugged housing, made from UL 94V-0 Thermoplastic Polyester, ensures durable performance even in harsh operating conditions. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient space utilization on your PCB. The connector's straight mount orientation and single row configuration simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this Black Card Edge Connector.