395-036-521-104

Heilind Number:EDA395-036-521-104
Manufacturer:EDAC
Manufacturer Number:395-036-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-104

Detailed Description

Easily connect circuit boards with this high-quality black Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row with a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector ensures optimal performance in various electronic applications. Trust in its precision engineering for secure and efficient board-to-board connections.