395-036-521-107

Heilind Number:EDA395-036-521-107
Manufacturer:EDAC
Manufacturer Number:395-036-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-107

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector in sleek black. Designed for optimal performance, it features 36 positions with a 1-row layout and a .1-inch pitch, ensuring secure and precise connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB integration.