395-036-521-108

Heilind Number:EDA395-036-521-108
Manufacturer:EDAC
Manufacturer Number:395-036-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions with a single row layout, ideal for streamlined connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts, it guarantees efficient power transmission. The compact pitch of .1 inch and row spacing of .2 inch offer precise alignment on your board. Operating at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for optimal performance and durability in your PCB setups.