395-036-521-178

Heilind Number:EDA395-036-521-178
Manufacturer:EDAC
Manufacturer Number:395-036-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 36 positions with a pitch of .1 inch, ensuring precise and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 degrees Celsius. Crafted with copper alloy contacts, this connector offers reliable performance with a current rating of 3A. Its straight mount orientation and compact design make it ideal for space-restricted PCB layouts. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.