395-036-521-188

Heilind Number:EDA395-036-521-188
Manufacturer:EDAC
Manufacturer Number:395-036-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-188

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 36 copper alloy contact positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in this Straight mount orientation connector to deliver high performance for your electronic projects.