395-036-521-201

Heilind Number:EDA395-036-521-201
Manufacturer:EDAC
Manufacturer Number:395-036-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Featuring 36 positions spread across two rows, this sleek and durable connector ensures seamless data transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in your circuitry layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this black connector, designed for straight mount orientation and optimal performance.