395-036-521-204

Heilind Number:EDA395-036-521-204
Manufacturer:EDAC
Manufacturer Number:395-036-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-204

Detailed Description

Enhance connectivity within your electronic devices with our dual-row black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With 36 positions and a pitch of .1 inches, it offers seamless integration onto PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to meet your connectivity needs with precision.