395-036-521-208

Heilind Number:EDA395-036-521-208
Manufacturer:EDAC
Manufacturer Number:395-036-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and a total of 36 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Perfect for a wide range of electronic applications, this straight mount connector is a must-have for any PCB setup. Upgrade your connectivity solutions today.