395-036-521-258

Heilind Number:EDA395-036-521-258
Manufacturer:EDAC
Manufacturer Number:395-036-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-258

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. Featuring 36 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your PCB assembly. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component, meticulously designed for optimal performance.