395-036-521-278

Heilind Number:EDA395-036-521-278
Manufacturer:EDAC
Manufacturer Number:395-036-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-278

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it offers durability and reliability for your electronic projects. With two rows of 36 copper alloy contacts, you can achieve seamless data transfer at a pitch of .1 inches. The straight mount orientation and compact design make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connection capabilities with this essential component for your PCB assemblies.