395-036-521-288

Heilind Number:EDA395-036-521-288
Manufacturer:EDAC
Manufacturer Number:395-036-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-288

Detailed Description

Enhance connectivity within your electronic devices with this durable Board to Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Featuring two rows with a total of 36 copper alloy contacts, it offers high-speed data transmission with a pitch of .1 inches. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Trust in its quality and efficiency to optimize your device's performance.