395-036-521-403

Heilind Number:EDA395-036-521-403
Manufacturer:EDAC
Manufacturer Number:395-036-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-403

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for easy installation on your circuit board. Its straight mount orientation provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.