395-036-521-404

Heilind Number:EDA395-036-521-404
Manufacturer:EDAC
Manufacturer Number:395-036-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-404

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector, designed for seamless board-to-board PCB integration. Boasting a pitch of .1 inches and featuring 36 positions in a single row, it offers efficient data transfer in compact spaces. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Contacts made of high-quality Copper Alloy guarantee optimal conductivity. With a mount orientation of straight and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this reliable and high-performance connector.