395-036-521-407

Heilind Number:EDA395-036-521-407
Manufacturer:EDAC
Manufacturer Number:395-036-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-407

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers 36 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for efficient and durable PCB connectivity.