395-036-521-412

Heilind Number:EDA395-036-521-412
Manufacturer:EDAC
Manufacturer Number:395-036-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-412

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Featuring 36 positions in a single row, this connector ensures seamless data transfer within your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mounting on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is designed for optimum performance even in harsh environments. Elevate your connectivity standards with this essential component for electronic assemblies.