395-036-521-478

Heilind Number:EDA395-036-521-478
Manufacturer:EDAC
Manufacturer Number:395-036-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-478

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board Card Edge Connector. Featuring 36 positions and a single row layout with a pitch of .1 inches, this connector ensures efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, with copper alloy contacts for reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.