395-036-521-502

Heilind Number:EDA395-036-521-502
Manufacturer:EDAC
Manufacturer Number:395-036-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-502

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 36 positions spread across two rows, allowing for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. Its straight mount orientation and .1-inch pitch make for easy installation on PCBs, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is designed to meet the demands of various applications. Elevate your circuitry with this essential component.