395-036-521-504

Heilind Number:EDA395-036-521-504
Manufacturer:EDAC
Manufacturer Number:395-036-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless integration into your PCB layout. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. The double-row design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient signal transmission. Boasting 36 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for various applications. Upgrade your system's connectivity with this essential component.