395-036-521-508

Heilind Number:EDA395-036-521-508
Manufacturer:EDAC
Manufacturer Number:395-036-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-508

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With 36 positions spread across two rows, it offers ample room for complex circuitry while maintaining efficient signal transmission. The copper alloy contacts provide reliable conductivity, even in demanding operating environments with temperatures ranging from -40 to 105°C. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise and secure connections, while its straight mount orientation simplifies installation. Trust in this connector for your PCB assembly needs, whether in consumer electronics, industrial equipment, or telecommunications systems. Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With 36 positions spread across two rows, it offers ample room for complex circuitry while maintaining efficient signal transmission. The copper alloy contacts provide reliable conductivity, even in demanding operating environments with temperatures ranging from -40 to 105°C. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise and secure connections, while its straight mount orientation simplifies installation. Trust in this connector for your PCB assembly needs, whether in consumer electronics, industrial equipment, or telecommunications systems.