395-036-521-512

Heilind Number:EDA395-036-521-512
Manufacturer:EDAC
Manufacturer Number:395-036-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every connection. With a compact design and straight mount orientation, it's perfect for space-constrained applications. The 36-position, dual-row configuration with a .1-inch pitch and .2-inch row spacing offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your PCB assembly with this essential component for efficient data transmission.