395-036-521-558

Heilind Number:EDA395-036-521-558
Manufacturer:EDAC
Manufacturer Number:395-036-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-558

Detailed Description

Enhance your connectivity solutions with this high-performance black Board To Board PCB Connector. Engineered for exceptional durability, it features a UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power transmission. With two rows of 36 positions each, it offers seamless integration on your PCB. The 0.1-inch pitch and 0.2-inch row spacing optimize signal transfer efficiency. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs.