395-036-521-588

Heilind Number:EDA395-036-521-588
Manufacturer:EDAC
Manufacturer Number:395-036-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-588

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches, accommodating 36 positions for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronic projects with this essential component for efficient and secure board-to-board connections.