395-036-521-602

Heilind Number:EDA395-036-521-602
Manufacturer:EDAC
Manufacturer Number:395-036-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-602

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a single row design with 36 positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its straight mount orientation for easy installation and enjoy efficient and stable performance. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast.