395-036-521-604

Heilind Number:EDA395-036-521-604
Manufacturer:EDAC
Manufacturer Number:395-036-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, facilitating efficient data transmission. Crafted with precision, the housing material boasts UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, trust in our connector to deliver consistent performance.