395-036-521-607

Heilind Number:EDA395-036-521-607
Manufacturer:EDAC
Manufacturer Number:395-036-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The copper alloy contact material ensures efficient power transfer, with a generous 36 positions available for seamless interconnection. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and flexibility in your PCB setups. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand the test of time. Upgrade your connectivity game with this essential component.