395-036-521-612

Heilind Number:EDA395-036-521-612
Manufacturer:EDAC
Manufacturer Number:395-036-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-612

Detailed Description

Enhance your PCB connectivity with this sleek and reliable 36-position Card Edge Connector. Designed for seamless integration on your circuit board, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.