395-036-521-658

Heilind Number:EDA395-036-521-658
Manufacturer:EDAC
Manufacturer Number:395-036-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-658

Detailed Description

Enhance your PCB connectivity with this 36-position Card Edge Connector. Designed for seamless board-to-board connection, this straight-mount connector ensures reliable performance in various electronic applications. With a low amperage rating of 3A, it offers safe power transfer while the copper alloy contact material guarantees optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material provides durability and protection, even in harsh operating environments ranging from -40 to 105°C. Featuring a compact pitch of .1in and row spacing of .2in, it maximizes space efficiency on your PCB layout. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronics project.