395-036-521-678

Heilind Number:EDA395-036-521-678
Manufacturer:EDAC
Manufacturer Number:395-036-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-678

Detailed Description

Enhance your PCB connections with this advanced Board To Board PCB Connector. Designed for seamless integration, it features 36 positions in a single row, allowing for efficient data transfer. The connector boasts high-quality construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for personal projects or professional use, this Card Edge Connector in sleek black is a must-have for your electronic setups.