395-036-521-802

Heilind Number:EDA395-036-521-802
Manufacturer:EDAC
Manufacturer Number:395-036-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed with precision in mind, this connector features 36 positions, allowing for seamless data transfer between boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this straight-mount connector offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for a wide range of applications. Trust in our connector to streamline your PCB connections and elevate your electronic projects to the next level.