395-036-521-803

Heilind Number:EDA395-036-521-803
Manufacturer:EDAC
Manufacturer Number:395-036-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting 36 positions across two rows, it ensures seamless signal transfer for optimal functionality. Crafted with precision, the connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for robust and efficient performance in your electronic systems.