395-036-521-807

Heilind Number:EDA395-036-521-807
Manufacturer:EDAC
Manufacturer Number:395-036-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-807

Detailed Description

Enhance your circuit connections with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows of 36 positions and a pitch of .1 inch, it offers ample connectivity for your PCB projects. The straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless and efficient board-to-board connections. Elevate your electronic designs with this essential component.