395-036-521-812

Heilind Number:EDA395-036-521-812
Manufacturer:EDAC
Manufacturer Number:395-036-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-812

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 36 positions with a pitch of 0.1 inches, ensuring seamless compatibility with your devices. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics enthusiast or professional.