395-036-521-858

Heilind Number:EDA395-036-521-858
Manufacturer:EDAC
Manufacturer Number:395-036-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-521-858

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 36-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in any operating environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both performance and durability. Perfect for various applications in the electronics industry, it's a crucial component for achieving seamless connectivity on PCBs.