395-036-523-201

Heilind Number:EDA395-036-523-201
Manufacturer:EDAC
Manufacturer Number:395-036-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Black Card Edge Connector. Designed for optimal performance, it boasts a 2-row configuration with 36 positions, ensuring seamless communication between boards. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, every connection is secure and reliable. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient in any environment. Upgrade your electronic assemblies with this essential component.