395-036-523-212

Heilind Number:EDA395-036-523-212
Manufacturer:EDAC
Manufacturer Number:395-036-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-212

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector boasts 36 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Upgrade your electronic connections with this essential component.