395-036-523-288

Heilind Number:EDA395-036-523-288
Manufacturer:EDAC
Manufacturer Number:395-036-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless 2-row configuration with 36 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable connectivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for industrial environments. Upgrade your system's connectivity with this versatile connector.