395-036-523-403

Heilind Number:EDA395-036-523-403
Manufacturer:EDAC
Manufacturer Number:395-036-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-403

Detailed Description

Enhance your PCB connectivity with this sleek black Board to Board Card Edge Connector. Crafted for optimal performance, it features 36 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact points are constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.