395-036-523-512

Heilind Number:EDA395-036-523-512
Manufacturer:EDAC
Manufacturer Number:395-036-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and features a high-amperage capacity of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable and safe operation, even in extreme temperatures ranging from -40 to 105 °C. With two rows of 36 copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it guarantees seamless and efficient data transmission. Suitable for a myriad of applications, its straight mount orientation offers versatility in installation. Upgrade your PCB setup with this essential connector, a testament to quality and innovation in electronic connectivity.